This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BRF-SS-112HMFG

Extended
Manufacturer
QLRELAY
MFR.Part #
BRF-SS-112HMFG
JLCPCB Part #
C41432357
Package
插件,21.5x16mm
Description
-40℃~+105℃ 1.2W 100mΩ 10ms 120Ω 12V 15ms 35A 35A@277VAC 400V@AC Silver Alloy 插件,21.5x16mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $1.9285
10+ $1.6362
50+ $1.4246
100+ $1.2372
500+ $1.1532
1000+ $1.1161

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons