This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BPC-SS-112DM

Extended
Manufacturer
QLRELAY
MFR.Part #
BPC-SS-112DM
JLCPCB Part #
C22384943
Package
Plugin,18.4x15.2mm
Description
-40℃~+105℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10ms 12A@277VAC、12A@30VDC 12V 15A 30V@DC、277V@AC 320Ω 4 450mW 5ms Non-Polarized - Single Coil Silver Alloy 插件,18.4x15.2mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $0.9639
10+ $0.7756
50+ $0.6823
100+ $0.5890
500+ $0.5342
1000+ $0.5053

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons