
* Images are for reference only
BRD-SS-112LMF
Extended
- Manufacturer
- QLRELAY
- MFR.Part #
- BRD-SS-112LMF
- JLCPCB Part #
- C22384959
- Package
- Plugin,19x15.4mm
- Description
- -40℃~+105℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10ms 12V 15A@250VAC、20A@125VAC 20A 250V@AC 360mW 4 400Ω 5ms Silver Alloy 插件,19x15.4mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.6067
10+
$0.4892
50+
$0.4297
100+
$0.3717
500+
$0.3363
1000+
$0.3186
Related Products
Welcome back, may I help you?