
* Images are for reference only
BRF-SS-112DM
Extended
- Manufacturer
- QLRELAY
- MFR.Part #
- BRF-SS-112DM
- JLCPCB Part #
- C22384961
- Package
- Plugin,21x16mm
- Description
- -40℃~+105℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10ms 12V 17A@277VAC、20A@125VAC 20A 277V@AC 360mW 4 400Ω 5ms Non-Polarized - Single Coil Silver Alloy 插件,21x16mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.9494
10+
$0.7643
50+
$0.6726
100+
$0.5809
500+
$0.5262
1000+
$0.4972
Related Products
Welcome back, may I help you?