
* Images are for reference only
JQC-5F 012-1Z1
Extended
- Manufacturer
- QLRELAY
- MFR.Part #
- JQC-5F 012-1Z1
- JLCPCB Part #
- C49424995
- Package
- Plugin
- Description
- -40℃~+85℃ 100mΩ 10A 10ms 12V 200mW 30V@DC、250V@AC 5ms 720Ω 7A@250VAC、7A@30VDC One set changeover: 1C (SPDT - changeover) Silver Alloy 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$1.6622
10+
$1.4015
50+
$1.2390
100+
$1.0717
500+
$0.9960
1000+
$0.9622
Related Products
Welcome back, may I help you?