
* Images are for reference only
QA-8AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- QA-8AW
- JLCPCB Part #
- C33960007
- Package
- Push-Pull,P=2.2mm
- Description
- 12V 2 2.2mm 3mA 8P Brass Right Angle 弯插,P=2.2mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0323
10+
$0.8533
30+
$0.7549
100+
$0.6452
500+
$0.5952
1000+
$0.5726
Related Products
Welcome back, may I help you?