This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

3.96-8AWT

Extended
Manufacturer
DLL
MFR.Part #
3.96-8AWT
JLCPCB Part #
C22394532
Package
Push-Pull,P=3.96mm
Description
-40℃~+105℃ 1 1x8P 250V 3.96mm 5A 8 8P Brass PA Right Angle Tin Transparent UL94V-2 Push-Pull,P=3.96mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 500

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 500

In-stock Item Pricing

Qty Unit Price
1+ $0.2420
50+ $0.1900
150+ $0.1677
500+ $0.1400
2500+ $0.1276
5000+ $0.1202

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons