
* Images are for reference only
SHC-36AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- SHC-36AB
- JLCPCB Part #
- C20625842
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 18 1A 1mm 2 2x18P 36P 50V Auxiliary Solder Pin LCP Phosphor Bronze SHLD Surface Mount,Vertical Tin UL94V-0 maize-yellow SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 339
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 339
In-stock Item Pricing
Qty Unit Price
1+
$0.7506
10+
$0.6040
30+
$0.5315
100+
$0.4591
500+
$0.4156
1000+
$0.3930
Related Products
Welcome back, may I help you?