
* Images are for reference only
W1910
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- W1910
- JLCPCB Part #
- C5830850
- Package
- -
- Description
- -30℃~+75℃ 1dBi、2dBi 2.5 50Ω 5W 850MHz、2.1GHz - ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6679
192+
$3.4595
504+
$3.3439
1008+
$3.2860
Related Products
Welcome back, may I help you?