
* Images are for reference only
PM5400.152NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PM5400.152NLT
- JLCPCB Part #
- C6628887
- Package
- -
- Description
- 1.5uH 3A 4A 85mΩ ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4289
200+
$0.5700
500+
$0.5507
1000+
$0.5427
Welcome back, may I help you?