This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T8006NLT

Extended
Manufacturer
Pulse Elec
MFR.Part #
T8006NLT
JLCPCB Part #
C2662480
Package
Plugin
Description
-40℃~+85℃ 2 470uH 500V 600mΩ 插件 Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8888
200+ $0.7308
400+ $0.7051
800+ $0.6939
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons