
* Images are for reference only
T8005NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- T8005NLT
- JLCPCB Part #
- C19449363
- Package
- -
- Description
- -40℃~+85℃ 1.4Ω 4 4.7mH 500V - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0525
200+
$2.0165
400+
$1.9491
800+
$1.9154
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?