
* Images are for reference only
ST7010QNL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- ST7010QNL
- JLCPCB Part #
- C6240563
- Package
- -
- Description
- 0℃~+70℃ 18uH、60uH、80uH、175uH 1CT:1CT、1CT:1.414CT - Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5951
180+
$3.0310
495+
$2.9299
990+
$2.8801
Welcome back, may I help you?