
* Images are for reference only
ST7033QNL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- ST7033QNL
- JLCPCB Part #
- C7372978
- Package
- -
- Description
- 0℃~+70℃ 1:1 90uH - Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6848
180+
$2.6682
495+
$2.5783
990+
$2.5349
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?