
* Images are for reference only
PA0511.221NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA0511.221NL
- JLCPCB Part #
- C2639404
- Package
- SMD,10.2x7mm
- Description
- 0.39mΩ 220nH 25A 33A ±20% SMD,10.2x7mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7019
200+
$0.2715
500+
$0.2618
1000+
$0.2586
Related Products
Welcome back, may I help you?