This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM4343.473NLT

Extended
Manufacturer
Pulse Elec
MFR.Part #
PM4343.473NLT
JLCPCB Part #
C2594649
Package
SMD,14x12.8mm
Description
47uH 6.5A 76mΩ 9.5A AEC-Q200 ±20% SMD,14x12.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3390
10+ $2.8653
30+ $2.5842
100+ $2.2983
500+ $2.1682
1000+ $2.1088
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons