
* Images are for reference only
BWCS00231715R33G00
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- BWCS00231715R33G00
- JLCPCB Part #
- C6473250
- Package
- 0907
- Description
- 1.4Ω 310mA 330nH ±2% 0907 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 152
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0590
200+
$0.0235
500+
$0.0228
1000+
$0.0224
Welcome back, may I help you?