
* Images are for reference only
PE-0402CH150JTT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-0402CH150JTT
- JLCPCB Part #
- C19439651
- Package
- 0402
- Description
- 15nH 280mA 450mΩ 8@100MHz ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1621
1000+
$0.0648
2500+
$0.0625
5000+
$0.0614
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?