
* Images are for reference only
PM2202.161NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PM2202.161NLT
- JLCPCB Part #
- C17636608
- Package
- SMD,5.5x5.3mm
- Description
- 160nH 18.8A 30A 4.6mΩ AEC-Q200 ±20% SMD,5.5x5.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9766
200+
$1.1881
500+
$1.1480
1000+
$1.1287
Welcome back, may I help you?