
* Images are for reference only
PA2754NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA2754NL
- JLCPCB Part #
- C2614385
- Package
- SMD-4P,21.1x19.1mm
- Description
- -40℃~+125℃ 10A 2 215uH 3.75mΩ 600Ω@4MHz SMD-4P,21.1x19.1mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 199
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 199
In-stock Item Pricing
Qty Unit Price
1+
$1.1961
10+
$0.9938
30+
$0.8815
150+
$0.7562
450+
$0.7000
1050+
$0.6760
Welcome back, may I help you?