
* Images are for reference only
PH9455.156NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PH9455.156NL
- JLCPCB Part #
- C2614395
- Package
- 插件,27x19mm
- Description
- -40℃~+125℃ 10kΩ@760kHz 15mH 2 30mΩ 6A 插件,27x19mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 480
In-stock Item Pricing
Qty Unit Price
1+
$3.7360
10+
$3.2287
30+
$2.9269
100+
$2.5929
500+
$2.4516
1000+
$2.3874
Related Products
Welcome back, may I help you?