
* Images are for reference only
PG0437.601NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PG0437.601NLT
- JLCPCB Part #
- C2639817
- Package
- -
- Description
- 0.85mΩ 18A 21A 600nH ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9857
200+
$0.3821
750+
$0.3677
1500+
$0.3613
Welcome back, may I help you?