
* Images are for reference only
PGL6477.141HLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PGL6477.141HLT
- JLCPCB Part #
- C17480523
- Package
- SMD-3P,6.2x6.2mm
- Description
- 140nH 22A 36A 400mΩ ±15% SMD-3P,6.2x6.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3879
200+
$0.1549
500+
$0.1496
800+
$0.1470
Welcome back, may I help you?