
* Images are for reference only
PGL6477.161HLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PGL6477.161HLT
- JLCPCB Part #
- C17564359
- Package
- SMD-3P,6.2x6.2mm
- Description
- 160nH 22A 31A 400mΩ ±15% SMD-3P,6.2x6.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4683
200+
$0.1869
500+
$0.1807
800+
$0.1776