This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PG1096.683NLT

Extended
Manufacturer
Pulse Elec
MFR.Part #
PG1096.683NLT
JLCPCB Part #
C5828267
Package
SMD,26x26mm
Description
11A 15mΩ 61uH 9.5A ±20% SMD,26x26mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 68

Minimum: 1

Full Reel: 60

$0.01

Add To List

Available Order Qty: 68

In-stock Item Pricing

Qty Unit Price
1+ $8.7492
10+ $7.5637
60+ $6.8401
120+ $6.2344
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons