
* Images are for reference only
PE-92105KNL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-92105KNL
- JLCPCB Part #
- C17258863
- Package
- Plugin,24.6x15.5mm
- Description
- 145uH 3A 87mΩ ±20% Plugin,24.6x15.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2358
220+
$2.0895
495+
$2.0205
990+
$1.9851
Related Products
Welcome back, may I help you?