
* Images are for reference only
PF0552.333NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PF0552.333NLT
- JLCPCB Part #
- C5708349
- Package
- -
- Description
- 3.7A 3.9A 34uH 54mΩ ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8321
200+
$1.1303
500+
$1.0934
1000+
$1.0741
Welcome back, may I help you?