
* Images are for reference only
PE-53818SNL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-53818SNL
- JLCPCB Part #
- C2638665
- Package
- SMD,14.5x14.4mm
- Description
- 252uH 440mA 900mΩ ±20% SMD,14.5x14.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2643
200+
$0.4897
500+
$0.4719
1000+
$0.4639
Welcome back, may I help you?