
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| VSWR | 2.3 | |
| Peak Gain | 4.6dBi | |
| Antenna Type | Rubber Ducky Antenna | |
| Frequency(Center/Band) | 481MHz | |
| Power | 100W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LPT450/512NMO technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| VSWR | 2.3 | |
| Peak Gain | 4.6dBi | |
| Antenna Type | Rubber Ducky Antenna | |
| Frequency(Center/Band) | 481MHz | |
| Power | 100W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPT450/512NMO. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LPT450/512NMO datasheets or manufacturer documentation.
Datasheet: LPT450/512NMO Datasheet (PDF)
The LPT450/512NMO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.