
* Images are for reference only
PE-92109KNL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-92109KNL
- JLCPCB Part #
- C2639839
- Package
- Plugin,33x17.8mm
- Description
- 165uH 4A 70mΩ ±20% Plugin,33x17.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9379
200+
$0.7498
500+
$0.7241
1000+
$0.7113
Related Products
Welcome back, may I help you?