
* Images are for reference only
PE-53810SNLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-53810SNLT
- JLCPCB Part #
- C6142547
- Package
- SMD,11.1x11.1mm
- Description
- 1.4Ω 176uH 300mA ±20% SMD,11.1x11.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5241
300+
$1.4065
600+
$1.3599
900+
$1.3374
Welcome back, may I help you?