This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P1168.223NLT

Extended
Manufacturer
Pulse Elec
MFR.Part #
P1168.223NLT
JLCPCB Part #
C2639512
Package
SMD,12.2x12.2mm
Description
2.6A 2.7A 22uH 67mΩ ±20% SMD,12.2x12.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9183
200+ $0.3564
500+ $0.3436
1000+ $0.3372
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons