
* Images are for reference only
PE-53815SNL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-53815SNL
- JLCPCB Part #
- C2638831
- Package
- SMD,11.1x11.1mm
- Description
- 200mΩ 26uH 840mA ±20% SMD,11.1x11.1mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5091
200+
$0.5844
500+
$0.5635
1000+
$0.5539
Welcome back, may I help you?