
* Images are for reference only
PE-53117NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-53117NL
- JLCPCB Part #
- C3350016
- Package
- Plugin,33x17.8mm
- Description
- 150mΩ 330uH 3A ±20% 插件,33x17.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$6.0608
10+
$5.1922
30+
$4.6624
100+
$4.2193
Related Products
Welcome back, may I help you?