
* Images are for reference only
HM1331NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- HM1331NLT
- JLCPCB Part #
- C5756948
- Package
- SMD-20P,15.2x12.7mm
- Description
- -40℃~+85℃ 1CT:1CT、1CT:1CT 350uH SMD-20P,15.2x12.7mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5522
250+
$2.2164
500+
$2.1409
1000+
$2.1056
Welcome back, may I help you?