


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | Pulse Elec | |
| Package | SMD-10P,14x13.1mm | |
| Inductance | 37uH | |
| Operating Temperature | -40℃~+130℃ | |
| Length | 14mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Application Grade | Consumer grade | |
| Width | 13.1mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PA2467NL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | Pulse Elec | |
| Package | SMD-10P,14x13.1mm | |
| Inductance | 37uH | |
| Operating Temperature | -40℃~+130℃ | |
| Length | 14mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Application Grade | Consumer grade | |
| Width | 13.1mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PA2467NL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PA2467NL datasheets or manufacturer documentation.
Datasheet: PA2467NL Datasheet (PDF)
The PA2467NL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.