
* Images are for reference only
PE-52629NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-52629NL
- JLCPCB Part #
- C2639086
- Package
- Plugin,18x18mm
- Description
- 1.5Ω 680uH 850mA ±20% Plugin,18x18mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2680
200+
$0.4904
500+
$0.4743
1000+
$0.4646
Related Products
Welcome back, may I help you?