
* Images are for reference only
LG2P109N LF(2.5MM)
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- LG2P109N LF(2.5MM)
- JLCPCB Part #
- C6078983
- Package
- Plugin,32.5x8.5mm
- Description
- 0℃~+70℃ 1:1CT、1:1CT 350uH Plugin,32.5x8.5mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8390
200+
$0.7340
500+
$0.7099
1120+
$0.6971
Related Products
Welcome back, may I help you?