
* Images are for reference only
PE-50501NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-50501NL
- JLCPCB Part #
- C2639912
- Package
- Plugin,D=19.2mm
- Description
- 1mH 350mA 750mΩ 插件,D=19.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7179
200+
$1.8266
500+
$1.7622
1000+
$1.7300
Welcome back, may I help you?