This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM2205.332NLT

Extended
Manufacturer
Pulse Elec
MFR.Part #
PM2205.332NLT
JLCPCB Part #
C17629198
Package
SMD,6.6x6.4mm
Description
11A 12.5A 12.5mΩ 3.3uH AEC-Q200 ±20% SMD,6.6x6.4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0390
200+ $0.4156
500+ $0.4011
800+ $0.3947

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons