
* Images are for reference only
PE-1210CCMC601STS
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-1210CCMC601STS
- JLCPCB Part #
- C2662345
- Package
- SMD-4P,3.2x2.5mm
- Description
- -40℃~+85℃ 10MΩ 120mΩ 125V 125V 1A 2 50V 600Ω@100MHz SMD-4P,3.2x2.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1623
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1623
In-stock Item Pricing
Qty Unit Price
1+
$1.0308
10+
$0.8237
30+
$0.7209
100+
$0.6182
500+
$0.5925
1000+
$0.5604
Related Products
Welcome back, may I help you?