This website requires JavaScript.
no-image

* Images are for reference only

PE-92414NL

Extended
Manufacturer
Pulse Elec
MFR.Part #
PE-92414NL
JLCPCB Part #
C2638653
Package
Plugin,D=26.7mm
Description
23mΩ 35.6uH 5A ±20% Plugin,D=26.7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7195
200+ $0.6654
500+ $0.6429
1000+ $0.6316
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons