This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PE-0603CD121JTT

Extended
Manufacturer
Pulse Elec
MFR.Part #
PE-0603CD121JTT
JLCPCB Part #
C1333435
Package
0603
Description
122nH 300mA 650mΩ ±5% 0603 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 54

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1688
200+ $0.0653
500+ $0.0631
1000+ $0.0619
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons