
* Images are for reference only
HM0068ANL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- HM0068ANL
- JLCPCB Part #
- C3019606
- Package
- SMD,12.7x8.8mm
- Description
- -40℃~+105℃ 1.5kV 1CT:1CT、1CT:1CT 350uH Single port SMD,12.7x8.8mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$10.7823
10+
$9.3536
30+
$8.4838
100+
$7.7541
Related Products
Welcome back, may I help you?