
* Images are for reference only
PA5120.481NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA5120.481NLT
- JLCPCB Part #
- C2611995
- Package
- SMD,17.8x14.4mm
- Description
- 1.7mΩ 32A 480nH 55A ±10% SMD,17.8x14.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5619
10+
$6.5264
30+
$5.8938
100+
$5.3640
Related Products
Welcome back, may I help you?