
* Images are for reference only
PM2207.152NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PM2207.152NLT
- JLCPCB Part #
- C17285251
- Package
- SMD,7.8x7.6mm
- Description
- 1.5uH 15.3A 25A 8.25mΩ AEC-Q200 ±20% SMD,7.8x7.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0724
200+
$0.4284
500+
$0.4139
1500+
$0.4074
Related Products