
* Images are for reference only
PA4340.331NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA4340.331NLT
- JLCPCB Part #
- C2638981
- Package
- -
- Description
- 14A 18A 330nH 4.3mΩ AEC-Q200 ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3138
200+
$0.1215
500+
$0.1172
1000+
$0.1151
Welcome back, may I help you?