
* Images are for reference only
PE-51509NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-51509NL
- JLCPCB Part #
- C17529557
- Package
- Plugin,30.5x15.2mm
- Description
- 10A 14uH 9mΩ 插件,30.5x15.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1285
210+
$0.8505
510+
$0.8214
990+
$0.8069
Welcome back, may I help you?