
* Images are for reference only
PA5005.472NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA5005.472NLT
- JLCPCB Part #
- C6352013
- Package
- SMD,6.6x6.4mm
- Description
- 10.5A 18.4mΩ 4.7uH 8.5A ±20% SMD,6.6x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7487
200+
$1.0966
500+
$1.0613
800+
$1.0420
Related Products
Welcome back, may I help you?