
* Images are for reference only
PA4300.562NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA4300.562NLT
- JLCPCB Part #
- C6626544
- Package
- SMD,6.1x6.1mm
- Description
- 1.76A 44.2mΩ 5.6uH ±30% SMD,6.1x6.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2090
200+
$0.4833
500+
$0.4672
1000+
$0.4592
Welcome back, may I help you?